Part Details for TOL-10602 by SparkFun Electronics
Overview of TOL-10602 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOL-10602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1795-ND
|
DigiKey | TWEEZERS POINTED VERY FINE 4.72" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
202 In Stock |
|
$4.5000 | Buy Now |
DISTI #
474-TOL-10602
|
Mouser Electronics | SparkFun Accessories Tweezers - Curved (ESD Safe) RoHS: Compliant | 65 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Tweezers - Curved (ESD Safe) RoHS: Compliant | 0 |
|
$3.8600 / $8.0300 | Buy Now |