Part Details for TOL-12078 by SparkFun Electronics
Overview of TOL-12078 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
DC1012-565L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
1008PS-562MLB | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for TOL-12078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-TOL-12078-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 36" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
474-TOL-12078
|
Mouser Electronics | SparkFun Accessories Multimeter Probes - Needle Tipped | 37 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5400 / $6.8300 | Buy Now |