Part Details for TOL-12572 by SparkFun Electronics
Overview of TOL-12572 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
DC1012-565L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
1008PS-562MLB | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for TOL-12572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1624-ND
|
DigiKey | TWEEZER CURVED FINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
48 In Stock |
|
$4.5000 | Buy Now |
DISTI #
474-TOL-12572
|
Mouser Electronics | SparkFun Accessories Tweezers - Curved (cross-lock, ESD Safe) RoHS: Compliant | 11 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Tweezers - Curved (cross-lock, ESD Safe) RoHS: Compliant | 0 |
|
$3.9000 / $5.8700 | Buy Now |