Part Details for TOL-12783 by SparkFun Electronics
Overview of TOL-12783 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1278-333 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
MSC1278-333KL | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
MSD1278-393ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for TOL-12783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1373-ND
|
DigiKey | FLEXIBLE COOLANT PIPE FOR THIRD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$2.1000 | Buy Now |
DISTI #
474-TOL-12783
|
Mouser Electronics | SparkFun Accessories Flexible Coolant Pipe - 1ft (1/2in.) RoHS: Compliant | 28 |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Flexible Coolant Pipe - 1ft (1/2in.) RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |