Power Circuits
TOL50-12
Traco Power
Description: 10-300 Watt AC/DC power supplies, industrial, 85-264 VAC input, open frame, chassis mount

Overview of TOL50-12 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TOL50-12 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005184901
Sager Switching Power Supplies 0
Buy Now

CAD Models for TOL50-12 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TOL50-12 by Traco Power

TOL50-12
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
EN, UL, CUL, IEC
Efficiency (Main Output)
75%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
230 V
JESD-30 Code
R-XXFM-X
Length
195 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Current-Max
4.3 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.06363 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
55 mm
Want to compare parts?
  1. TOL50-12
    Traco Power
    10-300 Watt AC/DC power supplies, industrial, 85-264 VAC input, open frame, chassis mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TOL50-12 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TOL50-12 by Traco Power

Select Manufacturer
Which Manufacturer of TOL50-12 would you like to use for your alert(s)?
  • Please alert me when TOL50-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TOL50-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TOL50-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TOL50-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TOL50-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TOL50-12 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: