Part Details for TON15-2411WI by Traco Power
Overview of TON15-2411WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TON15-2411WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TON15-2411WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3A, 350kHz, THT Min Qty: 1 | 0 |
|
$50.1300 / $56.2400 | RFQ |
Part Details for TON15-2411WI
TON15-2411WI CAD Models
TON15-2411WI Part Data Attributes
|
TON15-2411WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TON15-2411WI
Traco Power
15 Watt DC/DC converter, industrial, 4:1 input, regulated, 1500 VDC I/O-isolation, open frame, SMD or through hole
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 27.94 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 23.88 mm |