Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
RJE7B18112C1 |
Amphenol Communications Solutions |
Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
|
RJE7B18112C2 |
Amphenol Communications Solutions |
Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
|
LT1112CN8#PBF |
Analog Devices |
2x L Pwr Prec, pA In Op Amps |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Mouser Electronics
|
Switching Power Supplies Product Type: AC/DC, Package Style: Encased, Output Power (W): 200, Input Voltage: N/A, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
0
|
-
10
$140.3200
-
30
$135.7200
-
50
$131.1100
|
$131.1100 / $140.3200
|
Order Now
|
|
|
TME
|
Power supply: switching, open, 200W, 85÷264VAC, OUT: 1, 12VDC, 16A
Min Qty:
1
|
0
|
-
1
$147.2500
-
5
$135.1700
-
25
$128.8600
-
100
$121.6500
|
$121.6500 / $147.2500
|
RFQ
|
Want to compare parts?
-
Traco Power
VS
-