Part Details for TOP200-115C by Traco Power
Overview of TOP200-115C by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP200-115C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOP200-115C
|
TME | Power supply: switched-mode, open, 200W, 85÷264VAC, OUT: 1, 15VDC Min Qty: 1 | 0 |
|
$121.6500 / $147.2500 | RFQ |
DISTI #
000000000005184971
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |