-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3932
|
Newark | Ac/Dc Converter, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220, No. Of Pins:3Pins, Power Rating Max:45W, Topology:Boost, Buck, Flyback, Forward, Isolation:Isolated, Non Isolated, Msl:- Rohs Compliant: Yes |Power Integrations TOP224YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$3.4900 / $3.8300 | Buy Now |
DISTI #
596-1160-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Limited Supply - Call |
|
$2.4600 / $3.2800 | Buy Now |
DISTI #
TOP224YN
|
Avnet Americas | Power Switch Switching 0.15A 3-Pin TO-220 - Rail/Tube (Alt: TOP224YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
79K3932
|
Avnet Americas | Power Switch Switching 0.15A 3-Pin TO-220 - Bulk (Alt: 79K3932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$3.4900 / $3.8400 | Buy Now |
DISTI #
869-TOP224YN
|
Mouser Electronics | AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC RoHS: Compliant | 3325 |
|
$2.3700 / $4.6000 | Buy Now |
|
Future Electronics | TOP224 Series 700 V 67% 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 70Tube |
|
$2.4100 / $2.7700 | Buy Now |
|
Quest Components | 1.65 A SWITCHING REGULATOR, 110 kHz SWITCHING FREQ-MAX, PSFM3 | 2 |
|
$3.5550 / $5.3325 | Buy Now |
DISTI #
TOP224YN
|
Avnet Americas | Power Switch Switching 0.15A 3-Pin TO-220 - Rail/Tube (Alt: TOP224YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
79K3932
|
Avnet Americas | Power Switch Switching 0.15A 3-Pin TO-220 - Bulk (Alt: 79K3932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$3.4900 / $3.8400 | Buy Now |
DISTI #
TOP224YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 90÷110kHz, TO220-3 Min Qty: 1 | 403 |
|
$2.6700 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP224YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP224YN
Power Integrations
Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1997-04-14 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TOP224YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP224YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY267PN | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | TOP224YN vs TNY267PN |
TOP222PN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TOP224YN vs TOP222PN |
TNY253PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TOP224YN vs TNY253PN |
TOP244YN | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TOP224YN vs TOP244YN |
VIPER22ASTR-E | Fixed frequency off line converter | STMicroelectronics | TOP224YN vs VIPER22ASTR-E |
TNY263PN | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | TOP224YN vs TNY263PN |
TNY264PN | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | TOP224YN vs TNY264PN |
TOP223PN | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TOP224YN vs TOP223PN |
TOP224PN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | TOP224YN vs TOP224PN |
TNY254PN | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TOP224YN vs TNY254PN |