Power Circuits
TOP245Y
Power Integrations
Description: Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN

Overview of TOP245Y by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TOP245Y by Power Integrations

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   50
RFQ
Quest Components   40
  • 1 $4.8384
  • 7 $3.5482
  • 22 $3.2256
$3.2256 / $4.8384 Buy Now

CAD Models for TOP245Y by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TOP245Y by Power Integrations

TOP245Y
Power Integrations
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
SFM
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PZFM-T6
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
ZIP6,.27,.06,100/50TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. TOP245Y
    Power Integrations
    Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
    VS

Alternate Parts for TOP245Y

This table gives cross-reference parts and alternative options found for TOP245Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP245Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TOP245YN Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN Power Integrations TOP245Y vs TOP245YN
Part Number Description Manufacturer Compare
ICE2A765P Switching Regulator, Current-mode, 7A, 107kHz Switching Freq-Max, BIPolar, PZFM6, TO-220, 6 PIN Infineon Technologies AG TOP245Y vs ICE2A765P
VIPER100B 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 STMicroelectronics TOP245Y vs VIPER100B
TOP243YN Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN Power Integrations TOP245Y vs TOP243YN
ICE3BR1465JF Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN Infineon Technologies AG TOP245Y vs ICE3BR1465JF
IRIS4013PBF Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN International Rectifier TOP245Y vs IRIS4013PBF
TDA16833 Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG TOP245Y vs TDA16833
TOP247Y-TL Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN Power Integrations TOP245Y vs TOP247Y-TL
IRIS4013 Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN International Rectifier TOP245Y vs IRIS4013
ICE2A265 2 A SWITCHING REGULATOR, 107 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC TOP245Y vs ICE2A265
ICE3B2565 SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TOP245Y vs ICE3B2565

Related Parts for TOP245Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TOP245Y by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TOP245Y by Power Integrations

Select Manufacturer
Which Manufacturer of TOP245Y would you like to use for your alert(s)?
  • Please alert me when TOP245Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TOP245Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TOP245Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TOP245Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TOP245Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TOP245Y by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: