Part Details for TOP248R-TL by Power Integrations
Overview of TOP248R-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP248R-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1101-2-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK TO263 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5800 | Buy Now |
DISTI #
TOP248R-TL
|
Avnet Americas | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R - Tape and Reel (Alt: TOP248R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5760 / $3.3120 | Buy Now |
DISTI #
869-TOP248R-TL
|
Mouser Electronics | AC/DC Converters 48 W 85-265 VAC 75 W 230 VAC RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | 75 |
|
$3.2678 / $5.2992 | Buy Now | |
DISTI #
TOP248R-TL
|
Avnet Americas | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R - Tape and Reel (Alt: TOP248R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5760 / $3.3120 | Buy Now |
DISTI #
TOP248R-TL
|
EBV Elektronik | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R (Alt: TOP248R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP248R-TL
TOP248R-TL CAD Models
TOP248R-TL Part Data Attributes:
|
TOP248R-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP248R-TL
Power Integrations
Switching Regulator, Voltage-mode, 7.2A, 140kHz Switching Freq-Max, CMOS, PSSO6, TO-263, 7/6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP6/7H,.6,50 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP6/7H,.6,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.405 mm |
Alternate Parts for TOP248R-TL
This table gives cross-reference parts and alternative options found for TOP248R-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP248R-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP248RN-TL | Switching Regulator, Voltage-mode, 7.2A, 140kHz Switching Freq-Max, CMOS, PSSO6, LEAD FREE, PLASTIC, TO-263, 7 PIN | Power Integrations | TOP248R-TL vs TOP248RN-TL |