-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PSSO6, TO-263, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1103-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK TO263 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5459 In Stock |
|
$3.1100 / $4.4300 | Buy Now |
DISTI #
TOP250R-TL
|
Avnet Americas | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R - Tape and Reel (Alt: TOP250R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1080 / $3.9960 | Buy Now |
DISTI #
869-TOP250R-TL
|
Mouser Electronics | AC/DC Converters 55 W 85-265 VAC 82 W 230 VAC RoHS: Not Compliant | 957 |
|
$3.2100 / $6.2300 | Buy Now |
|
Future Electronics | Integrated Off-line Switcher RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.0500 | Buy Now |
DISTI #
TOP250R-TL
|
Avnet Americas | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R - Tape and Reel (Alt: TOP250R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1080 / $3.9960 | Buy Now |
DISTI #
TOP250R-TL
|
Avnet Americas | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R - Tape and Reel (Alt: TOP250R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1080 / $3.9960 | Buy Now |
DISTI #
TOP250R-TL
|
Avnet Asia | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R (Alt: TOP250R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP250R-TL
|
EBV Elektronik | Off Line Switcher 7-Pin(6+Tab) TO-263-C T/R (Alt: TOP250R-TL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP250R-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP250R-TL
Power Integrations
Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PSSO6, TO-263, 7/6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP6/7H,.6,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.405 mm |