Part Details for TOP250YN-TL by Power Integrations
Results Overview of TOP250YN-TL by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP250YN-TL Information
TOP250YN-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP250YN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOP250YN-TL
|
EBV Elektronik | Extended Power Design Flexible EcoSmart Integrated Offline Switcher (Alt: TOP250YN-TL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP250YN-TL
TOP250YN-TL CAD Models
TOP250YN-TL Part Data Attributes
|
TOP250YN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP250YN-TL
Power Integrations
Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZFM6, LEAD FREE, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for TOP250YN-TL
This table gives cross-reference parts and alternative options found for TOP250YN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP250YN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOP250Y-TL | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | TOP250YN-TL vs TOP250Y-TL |
TOP250FN | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZIP6, TO-262, 7/6 PIN | TOP250YN-TL vs TOP250FN |
TOP250F-TL | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZIP6, PLASTIC, TO-262, 7/6 PIN | TOP250YN-TL vs TOP250F-TL |
TOP250FN-TL | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZIP6, LEAD FREE, PLASTIC, TO-262, 7/6 PIN | TOP250YN-TL vs TOP250FN-TL |