-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP250YN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1782
|
Newark | Ac/Dc Converter, Flyback, To-220-6, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220, No. Of Pins:6Pins, Power Rating Max:210W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V, Msl:- Rohs Compliant: Yes |Power Integrations TOP250YN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$3.6200 / $3.9500 | Buy Now |
DISTI #
47Y1782
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-7C - Bulk (Alt: 47Y1782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 172 Partner Stock |
|
$4.3100 / $5.1100 | Buy Now |
DISTI #
TOP250YN
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-7C - Rail/Tube (Alt: TOP250YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0660 / $3.9420 | Buy Now |
DISTI #
TOP250YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 61.5÷140kHz, TO220-7C Min Qty: 1 | 27 |
|
$3.3800 / $5.2500 | Buy Now |
DISTI #
TOP250YN
|
Avnet Asia | Off Line Switcher 6-Pin(6+Tab) TO-220-7C (Alt: TOP250YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP250YN
|
EBV Elektronik | Off Line Switcher 6Pin6Tab TO2207C (Alt: TOP250YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 700V 66kHz132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | 92 |
|
$2.8783 / $4.9374 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWIT UVLO HV TO220 | 1500 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP250YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP250YN
Power Integrations
Switching Regulator, Voltage-mode, 10.08A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Power Integrations |