-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1210-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$1.4100 / $2.0200 | Buy Now |
DISTI #
TOP257EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP257EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4140 / $1.8180 | Buy Now |
DISTI #
869-TOP257EN
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 119W/157W RoHS: Compliant | 928 |
|
$1.3900 / $2.0200 | Buy Now |
|
Future Electronics | TOP252 Series 700V 157W Enhanced EcoSmart™ Integrated Off-Line Switcher-eSIP-7C RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 432Tube |
|
$1.3800 / $1.5100 | Buy Now |
|
Quest Components | 38 |
|
$3.1680 / $4.7520 | Buy Now | |
DISTI #
TOP257EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP257EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4140 / $1.8180 | Buy Now |
DISTI #
TOP257EN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 849 |
|
$2.6000 / $4.0000 | Buy Now |
DISTI #
TOP257EN
|
Avnet Asia | Off Line Switcher 6-Pin ESIP-C (Alt: TOP257EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT PROG OVP 7CESIP | 30000 |
|
RFQ | |
DISTI #
TOP257EN
|
EBV Elektronik | Off Line Switcher 6-Pin ESIP-C (Alt: TOP257EN) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP257EN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP257EN
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |