-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, TO-220-7C, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP258YN by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0659
|
Newark | Ac/Dcconv, Flyback, 148W, -40 To 150Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220-7C, No. Of Pins:6Pins, Power Rating Max:148W, Topology:Flyback, Isolation:Isolated, Power Switch Current Rating:- Rohs Compliant: Yes |Power Integrations TOP258YN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 773 |
|
$3.2200 / $3.7400 | Buy Now |
DISTI #
TOP258YN
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-C - Rail/Tube (Alt: TOP258YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 3500 |
|
$2.0160 / $2.5920 | Buy Now |
|
Bristol Electronics | 1930 |
|
RFQ | ||
DISTI #
TOP258YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, TO220-7C Min Qty: 1 | 26 |
|
$3.7100 / $5.1900 | Buy Now |
|
ComSIT USA | ENHANCED ECOSMART, INTEGRATED OFF-LINE SWITCHER Analog Circuit, 1 Func, CMOS , ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TOP258YN
|
Avnet Asia | Off Line Switcher 6-Pin(6+Tab) TO-220-C (Alt: TOP258YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP258YN
|
Avnet Asia | AC DC Controller Energy Efficient Off-Line Switcher Single 85VAC to 265VAC Flyback 6-Pin TO-220-7C (Alt: TOP258YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP258YN
|
EBV Elektronik | Off Line Switcher 6Pin6Tab TO220C (Alt: TOP258YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 700V TO-220-7C AC-DC Controllers and Regulators ROHS | 49 |
|
$2.5451 / $4.0860 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWIT PROG OVP TO220 | 20000 |
|
$2.1403 / $3.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP258YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP258YN
Power Integrations
Analog Circuit, 1 Func, CMOS, TO-220-7C, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |