Part Details for TOP261EG by Power Integrations
Overview of TOP261EG by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TOP261EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1376
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Esip-7C, No. Of Pins:6Pins, Power Rating Max:254W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP261EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $4.1600 | Buy Now |
DISTI #
596-1339-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
923 In Stock |
|
$2.1600 / $3.0800 | Buy Now |
DISTI #
TOP261EG
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP261EG) RoHS: Compliant Min Qty: 3840 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1560 / $2.7720 | Buy Now |
DISTI #
869-TOP261EG
|
Mouser Electronics | AC/DC Converters 254W (85-264VAC) 333W (230V AC) RoHS: Compliant | 516 |
|
$2.0900 / $3.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.8800 | Buy Now |
DISTI #
TOP261EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, eSIP-7C Min Qty: 1 | 93 |
|
$3.9400 / $5.9100 | Buy Now |
DISTI #
TOP261EG
|
Avnet Asia | Off Line Switcher 6-Pin ESIP-C (Alt: TOP261EG) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP261EG
|
EBV Elektronik | Off Line Switcher 6-Pin ESIP-C (Alt: TOP261EG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 2976 |
|
$3.3100 / $3.5800 | Buy Now |
Part Details for TOP261EG
TOP261EG CAD Models
TOP261EG Part Data Attributes
|
TOP261EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP261EG
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |