-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4463
|
Newark | Ac/Dc Conv, Flyback, 148W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sip, No. Of Pins:7Pins, Power Rating Max:148W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TOP268EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1167 |
|
$2.0500 / $2.6400 | Buy Now |
DISTI #
79AH7435
|
Newark | 112W (85-264V Ac) 148W (230V Ac) Rohs Compliant: Yes |Power Integrations TOP268EG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
596-1276-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8793 In Stock |
|
$1.5800 / $2.2600 | Buy Now |
DISTI #
TOP268EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP268EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5820 / $2.0340 | Buy Now |
DISTI #
869-TOP268EG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 112W/148W RoHS: Compliant | 19463 |
|
$1.4700 / $2.2600 | Buy Now |
|
Future Electronics | TOP268 Series 132 kHz 148 W Flyback Isolated Off-Line Switcher - eSIP-7C RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 528Tube |
|
$1.5000 / $1.6400 | Buy Now |
DISTI #
TOP268EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP268EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5820 / $2.0340 | Buy Now |
DISTI #
TOP268EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 610 |
|
$2.9800 / $4.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 537 |
|
$2.7732 | Buy Now |
DISTI #
TOP268EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP268EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5820 / $2.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP268EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP268EG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |