-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO12, SOP-12/11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Integrated Off-Line Switcher with EcoSmart Technology for Highly Efficient Power Supplies | IC OFFLINE SW 60W 91W 12ESOP | 6440 |
|
RFQ | |
DISTI #
2266338
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3627 / $2.9460 | Buy Now |
DISTI #
2266338RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.3627 / $2.6728 | Buy Now |
DISTI #
2266338
|
Farnell | AC/DC, 85-264VAC, 91W, 11SOP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.6394 / $2.8157 | Buy Now |
DISTI #
2266338RL
|
Farnell | AC/DC, 85-264VAC, 91W, 11SOP RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.6394 / $2.3276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP270KG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP270KG
Power Integrations
Analog Circuit, 1 Func, CMOS, PDSO12, SOP-12/11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |