-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5650
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Dosa, 50 W, 750 Mv, 5 V, 10 A, 8.3 V Rohs Compliant: Yes |Traco Power TOS 10-12SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $27.7700 | Buy Now |
DISTI #
1951-1811-ND
|
DigiKey | DC DC CONVERTER 0.75-5V 50W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
18 In Stock |
|
$31.2000 | Buy Now |
DISTI #
495-TOS-10-12SM
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: Open Frame, Output Power (W): N/A, Input Voltage: 8.3-14 VDC, Output 1 (Vdc): 0.75-5.0, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71099385
|
RS | Power Supply, 50W, 5V@10A, | TRACO Power TOS 10-12SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7500 / $36.1100 | RFQ |
DISTI #
1007587
|
element14 Asia-Pacific | DC/DC Converter, POL 10A/5V,SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.4839 / $36.0310 | Buy Now |
DISTI #
1007587
|
Farnell | CONVERTER, DC/DC, POL, SMD, 5V/10A RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$20.8195 / $26.2316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy