Part Details for TP-105 by TE Connectivity
Overview of TP-105 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP-105
TP-105 CAD Models
TP-105 Part Data Attributes
|
TP-105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP-105
TE Connectivity
0.5MHz - 1000MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 0.5 MHz | |
Height | 3.8 mm | |
Insertion Loss | 0.5 dB | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 9.5 mm |