Part Details for TP-31201A0-000-7020 by Amphenol LTW Technology
Overview of TP-31201A0-000-7020 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-31201A0-000-7020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2266
|
Newark | X-Lok, Accessory, 20A+5A, 03 Pins, T Cable Rohs Compliant: Yes |Amphenol Ltw TP-31201A0-000-7020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.0600 / $320.5400 | Buy Now |
DISTI #
1754-TP-31201A0-000-7020-ND
|
DigiKey | X-LOK, ACCESSORY, 20A+5A, 03 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.4980 | Buy Now |
DISTI #
72121361
|
RS | Connector, XTEE, PANEL, PH, 1M | Amphenol LTW Technology TP-31201A0-000-7020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$422.5300 | RFQ |
DISTI #
LTWTP-31201A0-000-7020
|
Heilind Electronics | X-LOK, ACCESSORY, 20A5A, 03 PI 002T, 3P, SJTW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.3400 / $740.6100 | Buy Now |
DISTI #
LTWTP-31201A0-000-7020
|
Interstate Connecting Components | X-LOK, ACCESSORY, 20A5A, 03 PI 002T, 3P, SJTW | 0 |
|
Buy Now |