Part Details for TP-31201A0-000-N020 by Amphenol LTW Technology
Overview of TP-31201A0-000-N020 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0201R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
N0201S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Price & Stock for TP-31201A0-000-N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2264
|
Newark | X-Lok, T Cable, Plastic, 20A+5A, 03 Pins, 11.2Mm, 12 Awg, Non-Waterproof Rohs Compliant: Yes |Amphenol Ltw TP-31201A0-000-N020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.3600 / $272.7400 | Buy Now |
DISTI #
1754-TP-31201A0-000-N020-ND
|
DigiKey | CIRC CBL 3POS PLUG TO RECEPTACLE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.1680 | Buy Now |
DISTI #
72121365
|
RS | Connector, XTEE, PANEL, PH, 1M | Amphenol LTW Technology TP-31201A0-000-N020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$359.4900 | RFQ |
DISTI #
LTWTP-31201A0-000-N020
|
Heilind Electronics | X-LOK, ACCESSORY, 20A5A, 03 PI 002T, 3P, SJTW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.7100 / $630.1700 | Buy Now |
DISTI #
LTWTP-31201A0-000-N020
|
Interstate Connecting Components | X-LOK, ACCESSORY, 20A5A, 03 PI 002T, 3P, SJTW | 0 |
|
Buy Now |