Part Details for TP-POE-48G-24W by Tycon Systems Inc
Overview of TP-POE-48G-24W by Tycon Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-POE-48G-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-TP-POE-48G-24W-ND
|
DigiKey | 48V 24W GIGABIT PASSIVE POE INSE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
259 In Stock |
|
$43.0000 | Buy Now |
DISTI #
2414-TP-POE-48G-24W-ND
|
DigiKey | 120/240VAC Input, 48V 24W Gigabi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
259 In Stock |
|
$16.4500 | Buy Now |