There are no models available for this part yet.
Overview of TP-VRHP-1224 by Tycon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for TP-VRHP-1224 by Tycon Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2414-TP-VRHP-1224-ND
|
DigiKey | 10-15VDC Input, 24V 2.9A 70W Reg Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$82.4500 | Buy Now | |
DISTI #
2303-TP-VRHP-1224-ND
|
DigiKey | DC/DC CONVERTER 24V 70W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5414 | Buy Now | |
DISTI #
3833-TP-VRHP-1224-ND
|
DigiKey | DC/DC CONVERTER 24V 70W Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$107.0000 | Buy Now |