Part Details for TP-VRHP-1256 by Tycon Systems Inc
Overview of TP-VRHP-1256 by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
125682-HMC789ST89E | Analog Devices | HMC789ST89E Evaluation PCB, 26 | |
125614-HMC853LC3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
125614-HMC851LC3C | Analog Devices | HMC851LC3C EVALUATION PCB ASSE |
Price & Stock for TP-VRHP-1256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-TP-VRHP-1256-ND
|
DigiKey | 10-15VDC Input, 56V 1.25A 70W Re Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
22 In Stock |
|
$131.9500 | Buy Now |
DISTI #
2303-TP-VRHP-1256-ND
|
DigiKey | DC/DC CONVERTER 56V 70W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$128.9002 | Buy Now |
DISTI #
3833-TP-VRHP-1256-ND
|
DigiKey | DC/DC CONVERTER 56V 70W Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$158.0000 | Buy Now |