There are no models available for this part yet.
Overview of TP0604WG by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for TP0604WG by Supertex Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 932 |
|
RFQ |
CAD Models for TP0604WG by Supertex Inc
Part Data Attributes for TP0604WG by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
SOT
|
Package Description
|
SOW-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
LOW THRESHOLD
|
Configuration
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
0.6 A
|
Drain-source On Resistance-Max
|
2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
20
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation Ambient-Max
|
1.5 W
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Pulsed Drain Current-Max (IDM)
|
2 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TP0604WG
This table gives cross-reference parts and alternative options found for TP0604WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0604WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0604WG-G | Power Field-Effect Transistor, 0.6A I(D), 40V, 2ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 12.80 X 7.50 MM, 2.65 MM HEIGHT, GREEN, SOW (WG), 20 PIN | Supertex Inc | TP0604WG vs TP0604WG-G |
Related Parts for TP0604WG
-
FDA18N50Power Field-Effect Transistors
-
TP80C251TB24Microcontrollers
-
TPIC2603DWRPeripheral Drivers
-
TPS61011DGSSwitching Regulator or Controllers
-
TP0606N3Small Signal Field-Effect Transistors
-
TPL9201NOther Analog ICs
-
TLV2781IDROperational Amplifiers
-
TPS3707-50DPower Management Circuits
-
TPS77725DRLinear Regulator ICs