Part Details for TP11011670 by ROCPU Technology Co Ltd
Overview of TP11011670 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11011670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 12mm 100M 100000 Times 12V 160gf 12mm 7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 1970 |
|
$0.0464 / $0.0856 | Buy Now |