Part Details for TP11SH8CBE by C&K
Overview of TP11SH8CBE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11SH8CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP11SH8CBE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3274 | Buy Now |
DISTI #
611-TP11-008
|
Mouser Electronics | Pushbutton Switches MOM (NO) SPST PC RoHS: Compliant | 0 |
|
$5.7400 / $9.1500 | Order Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL,2 | 130 |
|
$2.0580 / $4.4100 | Buy Now |
DISTI #
000000000000595693
|
Sager | Pushbutton Switches MOM (NO) SPST PC | 0 |
|
Buy Now |
Part Details for TP11SH8CBE
TP11SH8CBE CAD Models
TP11SH8CBE Part Data Attributes
|
TP11SH8CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH8CBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |