-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP124005-2CT-ND
|
DigiKey | BUZZER PIEZO 5V 12.2MM TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1705 In Stock |
|
$0.4070 / $0.7800 | Buy Now |
DISTI #
497-TP124005-2
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 1775 |
|
$0.4060 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 646 Package Multiple: 646 | 0 |
|
$0.4430 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.4300 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy