Part Details for TP1900 by HPX
Overview of TP1900 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-TEXTP-1910BK/5
|
TME | Tape: textile, W: 19mm, L: 10m, Thk: 0.3mm, rubber, black, max.105°C Min Qty: 1 | 10 |
|
$10.4800 / $11.8700 | Buy Now |