Part Details for TP19N by Apex Tool Group LLC
Overview of TP19N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP19N-ND
|
DigiKey | SCREWDRIVER HEX 0.9MM 3.5" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
244 In Stock |
|
$5.3000 | Buy Now |
DISTI #
71360750
|
RS | XCELITE, P19 SCREWDRIVER, MIDGET, HEX..035 | Apex Tool Group Mfr. TP19N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 | RFQ |
DISTI #
29435251
|
Verical | TP19N Min Qty: 3 Package Multiple: 1 Date Code: 1830 | Americas - 3 |
|
$4.5000 | Buy Now |