Part Details for TP21SHABE by C&K
Overview of TP21SHABE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP21SHABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2165
|
Newark | Pushbutton Switches Pushbutton |C&k Components TP21SHABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$18.9200 | Buy Now |
DISTI #
35AH7923
|
Newark | Tp21Shabe |C&k Components TP21SHABE Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $13.1700 | Buy Now |
DISTI #
CKN11941-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
120 In Stock |
|
$8.2275 / $9.6700 | Buy Now |
DISTI #
2266-TP21SHABE-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$13.8800 / $17.5500 | Buy Now |
DISTI #
611-TP21SHABE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$10.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$16.5600 | Buy Now |
DISTI #
C&K Components TP21SHABE
|
PEI Genesis | Special Switch, DPST | 50 |
|
Buy Now | |
DISTI #
000000000000595762
|
Sager | Pushbutton Switches Pushbutton Min Qty: 240 | 0 |
|
$8.7800 / $9.1400 | Buy Now |
Part Details for TP21SHABE
TP21SHABE CAD Models
TP21SHABE Part Data Attributes:
|
TP21SHABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP21SHABE
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |