Part Details for TP220 by Fluke Corporation
Overview of TP220 by Fluke Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8008
|
Newark | Suregrip Industrial Test Probes, Test Probe Type:Point, Test Probe Functions:-, Accuracy:-, For Use With:Tl222 And Tl224 Test Leads, Product Range:Suregrip, Accessory Type:Industrial Test Probe, Colour:One Red And One Black Rohs Compliant: Yes |Fluke TP220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$31.9900 | Buy Now |
DISTI #
614-1277-ND
|
DigiKey | TEST PROBES INDUSTRIAL SUREGRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$29.9900 | Buy Now |
DISTI #
676-TP220
|
Mouser Electronics | Test Probes SUREGRIP TEST PROBES RoHS: Compliant | 9 |
|
$30.3900 | Buy Now |
|
Onlinecomponents.com | Suregrip Industrial Test Probes RoHS: Compliant |
18 In Stock |
|
$29.4300 / $31.9900 | Buy Now |
DISTI #
63425300
|
Verical | Suregrip Industrial Test Probes Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 14 |
|
$35.6727 / $40.1380 | Buy Now |
|
NAC | SUREGRIP TEST PROBES 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$41.5100 | Buy Now |
|
Master Electronics | Suregrip Industrial Test Probes RoHS: Compliant |
18 In Stock |
|
$29.4300 / $31.9900 | Buy Now |
|
Neutron USA | Conn Test Test Probe Red/Black Insulated SureGrip Stainless Steel Cont Mtl | 3 |
|
$41.5000 | Buy Now |
DISTI #
16481.1
|
TestEquity LLC | Fluke TP220 SureGrip Industrial Test Probes, 12 mm Tips, CAT 2, 1000 V, 10 A | 13 |
|
$31.9900 | Buy Now |