Part Details for TP250C by Platinum Tools
Overview of TP250C by Platinum Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1371
|
Newark | Tracer Probe, 20Mile, 121G, Test Detector Type:Cable, Depth Measurement:20Mile, External Height:1.5", External Width:9.5", External Depth:1", Weight:121G, Product Range:Toneseeker Series |Platinum Tools TP250C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2300 | Buy Now |
DISTI #
71694641
|
RS | Tone Seeker Tone Tracer Probe, Clamshell. | Platinum Tools TP250C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6300 / $53.3000 | RFQ |