Part Details for TP3022B by Freescale Semiconductor
Overview of TP3022B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3022B
TP3022B CAD Models
TP3022B Part Data Attributes
|
TP3022B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TP3022B
Freescale Semiconductor
TRANSISTOR,BJT,NPN,40V V(BR)CEO,RFMOD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |