Part Details for TP3040AN by National Semiconductor Corporation
Overview of TP3040AN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TP3040AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | FILTER, TELECOMM, 16 Pin, Plastic, DIP | 255 |
|
$8.3200 / $11.7000 | Buy Now |
Part Details for TP3040AN
TP3040AN CAD Models
TP3040AN Part Data Attributes:
|
TP3040AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3040AN
National Semiconductor Corporation
IC SPECIALTY TELECOM CIRCUIT, PDIP16, PLASTIC, DIP-16, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TP3040AN
This table gives cross-reference parts and alternative options found for TP3040AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3040AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3040AN | SPECIALTY TELECOM CIRCUIT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TP3040AN vs TP3040AN |
TP3040N | SPECIALTY TELECOM CIRCUIT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TP3040AN vs TP3040N |
TP3040J | SPECIALTY TELECOM CIRCUIT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TP3040AN vs TP3040J |
TP3040J | IC SPECIALTY TELECOM CIRCUIT, CDIP16, CERAMIC, DIP-16, Telecom IC:Other | National Semiconductor Corporation | TP3040AN vs TP3040J |