Part Details for TP3056BDW by Texas Instruments
Overview of TP3056BDW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TP3056BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 155 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for TP3056BDW
TP3056BDW CAD Models
TP3056BDW Part Data Attributes
|
TP3056BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3056BDW
Texas Instruments
A/MU-LAW, PCM CODEC, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TP3056BDW
This table gives cross-reference parts and alternative options found for TP3056BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3056BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC5057FN-X | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | TP3056BDW vs ETC5057FN-X |
TCM129C23DWR | u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-SOIC -40 to 85 | Texas Instruments | TP3056BDW vs TCM129C23DWR |
TCM320AC54CDW | PCM Codec, MU-Law, 1-Func, PDSO16, | Rochester Electronics LLC | TP3056BDW vs TCM320AC54CDW |
TCM29C17DWR | A-law, 2.048 MHz 16-SOIC | Texas Instruments | TP3056BDW vs TCM29C17DWR |
TP3057BDWR | A-LAW, PCM CODEC, PDSO16 | Texas Instruments | TP3056BDW vs TP3057BDWR |
TCM29C17ADWR | A-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TP3056BDW vs TCM29C17ADWR |
TCM29C17ADW | A-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TP3056BDW vs TCM29C17ADW |
TCM129C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TP3056BDW vs TCM129C13DW |
KT8557BD | PCM Codec, A-Law, 1-Func, CMOS, PDSO16, 0.300 INCH, SOP-16 | Samsung Semiconductor | TP3056BDW vs KT8557BD |
TCM29C13DW | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC | Texas Instruments | TP3056BDW vs TCM29C13DW |