Part Details for TP3064WM by Texas Instruments
Overview of TP3064WM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TP3064WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ |
Part Details for TP3064WM
TP3064WM CAD Models
TP3064WM Part Data Attributes
|
TP3064WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3064WM
Texas Instruments
MU-LAW, PCM CODEC, PDSO20, 0.300 INCH, PLASTIC, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8015 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for TP3064WM
This table gives cross-reference parts and alternative options found for TP3064WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3064WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3064WM/NOPB | MU-LAW, PCM CODEC, PDSO20, 0.300 INCH, PLASTIC, SO-20 | Texas Instruments | TP3064WM vs TP3064WM/NOPB |
TP3064WMX | IC MU-LAW, PCM CODEC, PDSO20, 0.300 INCH, PLASTIC, SO-20, Codec | National Semiconductor Corporation | TP3064WM vs TP3064WMX |
TP3064WM-X | IC MU-LAW, PCM CODEC, PDSO20, PLASTIC, SOIC-20, Codec | National Semiconductor Corporation | TP3064WM vs TP3064WM-X |