There are no models available for this part yet.
Overview of TP3067N/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for TP3067N/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PCM Codec, A-Law, 1-Func, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 724 |
|
$2.7000 / $3.1700 | Buy Now |
CAD Models for TP3067N/NOPB by National Semiconductor Corporation
Part Data Attributes for TP3067N/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.15 dB
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e3
|
Length
|
26.075 mm
|
Linear Coding
|
NOT AVAILABLE
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for TP3067N/NOPB
This table gives cross-reference parts and alternative options found for TP3067N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC5067N | A-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TP3067N/NOPB vs ETC5067N |
ETC5064N | MU-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TP3067N/NOPB vs ETC5064N |
TP3067AN | A-LAW, PCM CODEC, PDIP20 | Texas Instruments | TP3067N/NOPB vs TP3067AN |
TP3064BN | MU-LAW, PCM CODEC, PDIP20 | Texas Instruments | TP3067N/NOPB vs TP3064BN |
ETC5064N-X | MU-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TP3067N/NOPB vs ETC5064N-X |