-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DASL Digital Adapter for Subscriber Loops 28-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TP3403V/NOPB-ND
|
DigiKey | IC TELECOM INTERFACE 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
45430 In Stock |
|
$7.2400 | Buy Now |
DISTI #
296-39823-5-ND
|
DigiKey | IC TELECOM INTERFACE 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
105 In Stock |
|
$9.7066 / $12.5100 | Buy Now |
|
Rochester Electronics | Digital SLIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 45430 |
|
$6.2100 / $7.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP3403V/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3403V/NOPB
Texas Instruments
DASL Digital Adapter for Subscriber Loops 28-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |