Part Details for TP3410J304 by National Semiconductor Corporation
Results Overview of TP3410J304 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3410J304 Information
TP3410J304 by National Semiconductor Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3410J304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$20.0000 / $30.7700 | Buy Now |
Part Details for TP3410J304
TP3410J304 CAD Models
TP3410J304 Part Data Attributes
|
TP3410J304
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3410J304
National Semiconductor Corporation
Digital SLIC, Basic, 1-Func, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0032 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Point | U | |
Standard | ANSI T1.601 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TP3410J304
This table gives cross-reference parts and alternative options found for TP3410J304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3410J304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3410J304 | Texas Instruments | Check for Price | DATACOM, DIGITAL SLIC, CDIP28 | TP3410J304 vs TP3410J304 |
TP3410J304-X/NOPB | Texas Instruments | Check for Price | DATACOM, DIGITAL SLIC, CDIP28 | TP3410J304 vs TP3410J304-X/NOPB |