There are no models available for this part yet.
Overview of TP3420AV308 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TP3420AV308 by Texas Instruments
Part Data Attributes for TP3420AV308 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
192 Mbps
|
ISDN Access Rate
|
BASIC
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output High Voltage-Min
|
2.4 V
|
Output Low Current-Max
|
0.0032 A
|
Output Low Voltage-Max
|
0.4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Reference Point
|
S/T
|
Seated Height-Max
|
4.57 mm
|
Standard
|
CCITT I.430
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
DIGITAL SLIC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for TP3420AV308
This table gives cross-reference parts and alternative options found for TP3420AV308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3420AV308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3420AV308/NOPB | ISDN S/T Interface Device 20-PLCC | Texas Instruments | TP3420AV308 vs TP3420AV308/NOPB |
TP3420AV308X | DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TP3420AV308 vs TP3420AV308X |
TP3420AV308/NOPB | IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface | National Semiconductor Corporation | TP3420AV308 vs TP3420AV308/NOPB |