There are no models available for this part yet.
Overview of TP5116AJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TP5116AJ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now | ||
Quest Components | PCM CODEC, MU-LAW, 1-FUNC, CMOS, CDIP16 | 52 |
|
$12.9500 / $15.7500 | Buy Now | ||
Quest Components | PCM CODEC, MU-LAW, 1-FUNC, CMOS, CDIP16 | 25 |
|
$9.1000 / $14.0000 | Buy Now | ||
Quest Components | PCM CODEC, MU-LAW, 1-FUNC, CMOS, CDIP16 | 12 |
|
$21.1409 / $22.2536 | Buy Now | ||
Quest Components | PCM CODEC, MU-LAW, 1-FUNC, CMOS, CDIP16 | 2 |
|
$7.0000 / $10.5000 | Buy Now | ||
Quest Components | PCM CODEC, MU-LAW, 1-FUNC, CMOS, CDIP16 | 1 |
|
$12.0000 | Buy Now |
CAD Models for TP5116AJ by National Semiconductor Corporation
Part Data Attributes for TP5116AJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
MU-LAW
|
Filter
|
NO
|
Gain Tolerance-Max
|
0.125 dB
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Linear Coding
|
NOT AVAILABLE
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Related Parts for TP5116AJ
-
STM32F756BGT6Microcontrollers
-
ISO7742DBQROther Analog ICs
-
ADS8691IPWAnalog to Digital Converters
-
CY7C271A-25JCOTP ROMs
-
LM2672M-5.0Switching Regulator or Controllers
-
BBS3002-TL-1EPower Field-Effect Transistors
-
LCMXO2-640HC-4SG48CField Programmable Gate Arrays
-
LTC1480IS8Line Driver or Receivers
-
NCH-RSL10-101WC51-ABGOther Telecom ICs