-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5503-TP5532-SRCT-ND
|
DigiKey | PRECISION OPERATIONAL AMPLIFIER, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.7625 / $1.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 350kHz Single SOIC-8 Precision OpAmps ROHS | 20000 |
|
$0.6589 / $1.3076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5532-SR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TP5532-SR
3peak Incorporated
Operational Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | 3Peak Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER |
This table gives cross-reference parts and alternative options found for TP5532-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5532-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2333IDGKR | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125 | Texas Instruments | TP5532-SR vs TLV2333IDGKR |
TLV2333IDR | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-SOIC -40 to 125 | Texas Instruments | TP5532-SR vs TLV2333IDR |
TLV2333ID | 350 kHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 | Texas Instruments | TP5532-SR vs TLV2333ID |