Part Details for TP65H070G4QS-TR by Transphorm Inc
Overview of TP65H070G4QS-TR by Transphorm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP65H070G4QS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4784
|
Newark | Gan Transistor, 650V, 29A, Toll-8 Rohs Compliant: Yes |Transphorm TP65H070G4QS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3800 | Buy Now |
DISTI #
1707-TP65H070G4QS-TRCT-ND
|
DigiKey | 650 V 29 A GAN FET Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
995 In Stock |
|
$4.5740 / $8.6100 | Buy Now |
DISTI #
227-TP65H070G4QS-TR
|
Mouser Electronics | MOSFET GaN FET 650 V 29A TOLL | 0 |
|
$4.8800 | Order Now |