Part Details for TP65H070G4RS-TR by Transphorm Inc
Overview of TP65H070G4RS-TR by Transphorm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP65H070G4RS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4785
|
Newark | Gan Transistor, 650V, 29A, Tolt-16 Rohs Compliant: Yes |Transphorm TP65H070G4RS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4000 | Buy Now |
DISTI #
1707-TP65H070G4RS-TRCT-ND
|
DigiKey | 650 V 29 A GAN FET Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1982 In Stock |
|
$4.7017 / $8.8500 | Buy Now |
DISTI #
227-TP65H070G4RS-TR
|
Mouser Electronics | MOSFET GaN FET 650 V 29A TOLT RoHS: Compliant | 1975 |
|
$4.7000 / $8.8400 | Buy Now |
DISTI #
4371973
|
element14 Asia-Pacific | GAN TRANSISTOR, 650V, 29A, TOLT-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.6899 / $10.0202 | Buy Now |
DISTI #
4371973
|
Farnell | GAN TRANSISTOR, 650V, 29A, TOLT-16 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 0 |
|
$6.1295 / $8.7940 | Buy Now |