Part Details for TP750 by Tektronix Inc
Overview of TP750 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R7772
|
Newark | Test Probe, Rtd Temperature, Test Probe Functions:Temperature, For Use With:Tek Dmm4050 Digital Multimeters, Product Range:-, Accuracy:± 0.055°C, Accuracy:0.05°C, Temperature Max:300°C, Temperature Measuring Range:-200°C To +300°C Rohs Compliant: No |Tektronix TP750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
795-TP750
|
Mouser Electronics | Test Probes 100 Ohm RTD Temperature Probe RoHS: Compliant | 0 |
|
$699.0000 | Order Now |
DISTI #
70632201
|
RS | Temperature Probe for the DMM 4050 | Tektronix TP750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$699.0000 | RFQ |