Part Details for TPA-002-CS9103 by TE Connectivity
Overview of TPA-002-CS9103 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for TPA-002-CS9103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-TPA-002-CS9103-ND
|
DigiKey | TPA-002-CS9103 Min Qty: 124 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0212 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4700 / $158.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4700 / $158.7600 | Buy Now |