Part Details for TPA-TPA 125S by RADER
Overview of TPA-TPA 125S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA-TPA 125S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPA-TPA-125S
|
TME | Transport wheel, Ø: 125mm, W: 27mm, H: 157mm, rigid, 120kg, TPA Min Qty: 1 | 3 |
|
$4.8700 / $5.9900 | Buy Now |